Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP2155-I/SO
Newark Part No.61K2942
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.23 |
Price for:Each
Minimum: 126
Multiple: 42
$532.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2155-I/SO
Newark Part No.61K2942
Technical Datasheet
IC Interface TypeSerial, UART
No. of TX Buffers2
Interface ApplicationsData Communication Equipment
Supply Voltage Min3V
No. of RX Buffers2
Supply Voltage Max5.5V
Interface Case StyleSOIC
No. of Pins18Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
Serial, UART
Interface Applications
Data Communication Equipment
No. of RX Buffers
2
Interface Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of TX Buffers
2
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
18Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate