Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1827S-3002E/EB
Newark Part No.17M0626
Product Range3V 1.5A LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.550 |
Price for:Each
Minimum: 250
Multiple: 50
$387.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1827S-3002E/EB
Newark Part No.17M0626
Product Range3V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1.5A
Dropout Voltage Vdo330mV
PolarityPositive Output
LDO Regulator Case StyleTO-263 (D2PAK)
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current330mV
Dropout Voltage - Typ @ Current330mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 1.5A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
330mV
LDO Regulator Case Style
TO-263 (D2PAK)
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
330mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
3V 1.5A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.3V
Fixed Output Voltage Nom
3V
Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1.5A
Polarity
Positive Output
Output Current Max
1.5A
Dropout Voltage Typ @ Current
330mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate