Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1827S-1202E/EBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88K5603
Product Range1.2V 1.5A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.500 |
Price for:Each
Minimum: 250
Multiple: 250
$375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1827S-1202E/EBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88K5603
Product Range1.2V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
Fixed Output Voltage Nom1.2V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1.5A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo330mV
Max Output Current1.5A
LDO Regulator Case StyleTO-263 (D2PAK)
Output Current Max1.5A
Dropout Voltage Typ @ Current330mV
Dropout Voltage - Typ @ Current330mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 1.5A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Min
-
Output Current
1.5A
Polarity
Positive Output
Max Output Current
1.5A
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
330mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
1.2V 1.5A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.3V
Fixed Output Voltage Nom
1.2V
Adjustable Output Voltage Min
-
Output Voltage Nom
1.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
330mV
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
330mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
