Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1827-1802E/AT
Newark Part No.88K5592
Product Range1.8V 1.5A LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
Price for:Each
Minimum: 250
Multiple: 50
$375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1827-1802E/AT
Newark Part No.88K5592
Product Range1.8V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1.5A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo330mV
LDO Regulator Case StyleTO-220
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current330mV
Dropout Voltage - Typ @ Current330mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 1.5A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Min
-
Output Current
1.5A
Polarity
Positive Output
LDO Regulator Case Style
TO-220
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
330mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
1.8V 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.3V
Fixed Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Nom
1.8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
330mV
Output Current Max
1.5A
Dropout Voltage Typ @ Current
330mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate