Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1826S-2502E/AB
Newark Part No.27M0030
Product Range2.5V 1A LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.130 |
Price for:Each
Minimum: 300
Multiple: 50
$339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1826S-2502E/AB
Newark Part No.27M0030
Product Range2.5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
Fixed Output Voltage Nom2.5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom2.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo250mV
LDO Regulator Case StyleTO-220
Output Current Max1A
Dropout Voltage Typ @ Current250mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
250mV
Output Current Max
1A
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
2.3V
Fixed Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
TO-220
Dropout Voltage Typ @ Current
250mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
2.5V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate