| Quantity | Price |
|---|---|
| 25+ | $0.78 |
| Quantity | Price |
|---|---|
| 3000+ | $0.73 |
Product Information
Product Overview
The MCP1804T-2502I/OT is a 2.5V fixed output CMOS low-dropout (LDO) Linear Regulator can deliver up to 150mA of current while consuming only 50µA of quiescent current. The input operating range is specified from 2 to 28V. The output voltage tolerance of the device at +25°C is a maximum of ±2%. Line regulation is ±0.15% typical at +25°C. The LDO input and output are stable with 0.1µF of input and output capacitance. Ceramic, tantalum or aluminium electrolytic capacitors can all be used for input and output. Overcurrent limit with current foldback to 40mA (typical) provides short circuit protection. A shutdown (SHDN) function allows the output to be enabled or disabled.
- 0.01µA Shutdown current (typical)
- ±2% Output voltage accuracy
- 50dB at 1kHz High PSRR (typical)
Applications
Portable Devices, Consumer Electronics, Wireless, Computers & Computer Peripherals, Communications & Networking, Audio, Industrial, Power Management
Technical Specifications
Fixed
28V
1Outputs
2.5V
-
100mA
Positive Output
SOT-23
100mA
1.5V
SOT-23
-40°C
2.5V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2V
2.5V
-
2.5V
-
-
310mV
100mA
310mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP1804T-2502I/OT
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate