Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1726-5002E/MF
Newark Part No.08J8710
Product Range5V 1A LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.731 |
Price for:Each
Minimum: 600
Multiple: 120
$438.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1726-5002E/MF
Newark Part No.08J8710
Product Range5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
Dropout Voltage Vdo220mV
PolarityPositive Output
LDO Regulator Case StyleDFN
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current220mV
Dropout Voltage Typ @ Current220mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 1A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
1A
Dropout Voltage Vdo
220mV
LDO Regulator Case Style
DFN
Max Output Current
1A
Dropout Voltage Typ @ Current
220mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
5V 1A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.3V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage - Typ @ Current
220mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate