Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1725-0802E/MC
Newark Part No.26M9906
Product Range800mV 500mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.62 |
Price for:Each
Minimum: 600
Multiple: 150
$370.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1725-0802E/MC
Newark Part No.26M9906
Product Range800mV 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max6V
Fixed Output Voltage Nom800mV
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom800mV
Output Voltage Nom800mV
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current500mA
Output Voltage Max-
Dropout Voltage Vdo210mV
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
LDO Regulator Case StyleDFN
Dropout Voltage Typ @ Current210mV
Dropout Voltage - Typ @ Current210mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range800mV 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
800mV
Output Voltage Min
-
Output Current
500mA
Dropout Voltage Vdo
210mV
Max Output Current
500mA
LDO Regulator Case Style
DFN
Dropout Voltage - Typ @ Current
210mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
800mV 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.3V
Fixed Output Voltage Nom
800mV
Adjustable Output Voltage Min
-
Output Voltage Nom
800mV
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage Typ @ Current
210mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MCP1725-0802E/MC
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate