Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 10+ | $0.613 |
| 25+ | $0.556 |
| 50+ | $0.530 |
| 100+ | $0.505 |
Product Information
Product Overview
The MCP1702T-2502E/CB is a 2.5V CMOS low dropout Positive Voltage Regulator that can deliver up to 250mA of current while consuming only 2μA of quiescent current (typical). The input operating range is specified from 2.7 to 13.2V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-ion-powered applications. The MCP1702 is capable of delivering 250mA with only 625mV (typical) of input to output voltage differential (VOUT = 2.8V). The output voltage tolerance of the MCP1702 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40 to +125°C. Line regulation is ±0.1% typical at +25°C.
- 250mA Output current for output voltages = 2.5V
- 200mA Output current for output voltages <2.5V
- Output voltage range 1.2 to 5.5V in 0.1V increments (50 mV increments available upon request)
- Stable with 1 to 22µF ceramic, aluminium or tantalum output capacitors
- Short-circuit protection
- Over-temperature protection
Applications
Power Management, Sensing & Instrumentation, Consumer Electronics, Automotive
Technical Specifications
Fixed
13.2V
2.5V
2.5V
-
-
Positive Output
250mA
SOT-23A
750mV
750mV
SOT-23A
-40°C
2.5V 250mA LDO Voltage Regulators
MSL 1 - Unlimited
2.7V
1Outputs
2.5V
-
-
250mA
750mV
250mA
250mA
750mV
Surface Mount
3Pins
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MCP1702T-2502E/CB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate