Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP1702-1202E/TO
Newark Part No.52R9888
Product Range1.2V 200mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
677 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.90 |
| 10+ | $0.83 |
| 25+ | $0.75 |
| 50+ | $0.72 |
| 100+ | $0.68 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1702-1202E/TO
Newark Part No.52R9888
Product Range1.2V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max13.2V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.2V
Adjustable Output Voltage Min-
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current250mA
Output Voltage Max-
Dropout Voltage Vdo750mV
PolarityPositive
Output Current Max250mA
LDO Regulator Case StyleTO-92
Max Output Current200mA
Dropout Voltage - Typ @ Current750mV
Dropout Voltage Typ @ Current750mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 200mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
13.2V
Fixed Output Voltage Nom
1.2V
Output Voltage - Nom
1.2V
Output Voltage Min
-
Output Current
250mA
Dropout Voltage Vdo
750mV
Output Current Max
250mA
Max Output Current
200mA
Dropout Voltage Typ @ Current
750mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
1.2V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
1.2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive
LDO Regulator Case Style
TO-92
Dropout Voltage - Typ @ Current
750mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability