Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
Price for:Each
Minimum: 240
Multiple: 60
$460.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP14E6-E/P
Newark Part No.41T4120
Technical Datasheet
No. of Channels2Channels
Driver ConfigurationLow Side
Gate Driver Type-
Power Switch TypeMOSFET
Driver Case StyleDIP
No. of Pins8Pins
Input TypeInverting
IC Case / PackageDIP
IC MountingThrough Hole
Source Current2A
Sink Current2A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay45ns
Output Delay45ns
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
No. of Channels
2Channels
Gate Driver Type
-
Driver Case Style
DIP
Input Type
Inverting
IC Mounting
Through Hole
Sink Current
2A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
45ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Configuration
Low Side
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Case / Package
DIP
Source Current
2A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
45ns
Qualification
AEC-Q100
MSL
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
