Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP130T-300I/TT
Newark Part No.
Full Reel28X3671
Cut Tape19C7176
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.520 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.508 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP130T-300I/TT
Newark Part No.
Full Reel28X3671
Cut Tape19C7176
Technical Datasheet
SVHCNo SVHC (27-Jun-2018)
Product Overview
The MCP130T-300I/TT is a microcontroller Supervisory Circuit with open drain output. The MCP130 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. It features an open drain output with internal 5kΩ internal pull-up resistor. This has active low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C/+85°C).
- Holds microcontroller in reset until supply voltage reaches stable operating level
- Resets microcontroller during power loss
- Active low RESET pin
- Open drain output
- Internal pull-up resistor for MCP130
- Holds RESET for 350ms (typical)
- Accuracy of ±125mV for 5V systems and ±75mV for 3V systems over temp
- 45μA Typical operating current
Applications
Industrial, Automotive
Technical Specifications
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Alternatives for MCP130T-300I/TT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate