New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                    4. Debuggers, Emulators & JTAG Tools
                                                                                                    Print Page

                                                                                                    DV164131

                                                                                                    Debug Express, PICkit 3, PIC, dsPIC, Graphical User Interface

                                                                                                    MICROCHIP
                                                                                                    MICROCHIP DV164131
                                                                                                    MICROCHIP DV164131
                                                                                                    MICROCHIP DV164131
                                                                                                    MICROCHIP DV164131
                                                                                                    MICROCHIP DV164131
                                                                                                    MICROCHIP DV164131
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDV164131
                                                                                                    Newark Part No.50P9695
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDV164131
                                                                                                    Newark Part No.50P9695
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Product TypeDebugger / Programmer
                                                                                                    Silicon Family Name-
                                                                                                    Core ArchitecturePIC, dsPIC
                                                                                                    Core Sub-ArchitecturePIC18
                                                                                                    Kit ContentsPICkit 3, 44-pin demo board, PIC18F45k20 MCU, hookup cables
                                                                                                    FeaturesGraphical User Interface, 44-pin Demo Board, PIC18 Sample
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The DV164131 is a PICkit-3 debug express, It includes Pickit-3 and 44-pin demo board with a PIC18F45k20 microcontroller. The MPLAB PICkit-3 allows debugging and programming of PIC and dsPIC flash microcontrollers at a most affordable price point using the powerful graphical user interface of the MPLAB integrated development environment (IDE). The MPLAB PICkit-3 is connected to the design engineer's PC using a full speed USB interface and can be connected to the target via an Microchip debug (RJ-11) connector (compatible with MPLAB ICD-2, MPLAB ICD-3 and MPLAB REAL ICE). The connector uses two device I/O pins and the reset line to implement in-circuit debugging and in-circuit serial programming.

                                                                                                    • PICkit-3 features full speed 12 Mbits/s USB interface to host PC
                                                                                                    • MPLAB IDE compatible
                                                                                                    • Built-in over-voltage/short circuit monitor
                                                                                                    • Firmware upgradeable from PC/web download
                                                                                                    • Read/write program and data memory of microcontroller
                                                                                                    • Erase of program memory space with verification
                                                                                                    • Freeze-peripherals at breakpoint
                                                                                                    • Program up to 512K byte flash with the programmer to Go
                                                                                                    • Diagnostic LEDs (power, busy, error)
                                                                                                    • Features real-time execution

                                                                                                    Applications

                                                                                                    Embedded Design & Development, Industrial, Consumer Electronics, Medical, Automotive

                                                                                                    Contents

                                                                                                    PICkit-3 debugger/programmer , 44-pin demo board with a PIC18F45k20 microcontroller, All hook-up cables

                                                                                                    Technical Specifications

                                                                                                    IC Product Type

                                                                                                    Debugger / Programmer

                                                                                                    Core Architecture

                                                                                                    PIC, dsPIC

                                                                                                    Kit Contents

                                                                                                    PICkit 3, 44-pin demo board, PIC18F45k20 MCU, hookup cables

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    PIC18

                                                                                                    Features

                                                                                                    Graphical User Interface, 44-pin Demo Board, PIC18 Sample

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (5)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Miscellaneous EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.