Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDN3765K4-G
Newark Part No.
Full Reel67X5086
Cut Tape85X3190
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $2.850 | $5,700.00 |
| Total Price | $5,700.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 25+ | $2.850 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDN3765K4-G
Newark Part No.
Full Reel67X5086
Cut Tape85X3190
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id300mA
On Resistance Rds(on)8ohm
Drain Source On State Resistance8ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage0V
Power Dissipation Pd2.5W
Gate Source Threshold Voltage Max-
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
8ohm
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
0V
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
MSL
MSL 3 - 168 hours
Channel Type
N Channel
Continuous Drain Current Id
300mA
Drain Source On State Resistance
8ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.5W
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for DN3765K4-G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
