
| Quantity | Price |
|---|---|
| 1+ | $273.750 |
Product Information
Product Overview
DM182017-1 is a wireless security remote control development platform for wireless security remote control applications with transmit frequency of 433.92MHz. The pre programmed demo is used to demonstrate the basic operation of Remote Keyless Entry (RKE) solutions. The demo highlights capabilities of transmitting and receiving data that is secured over the air. The kit demos two security protocols, KEELOQ Classic and KEELOQ AES. Pressing any one of four buttons on the red key fob, the information about the pressed button will be encrypted and transmitted. When data is being transmitted, the LED on the key fob will flash. When button 1 or 2 is pressed, the information is secured with KEELOQ Classic before the transmission; when button 3 or 4 is pressed, the information is secured with KEELOQ AES before the transmission. When the SX1239 Receiver PICtail Daughter Board receives a secured packet, the content of the packet is acquired by the target application microcontroller.
- PIC16LF1938 target application microcontroller
- PIC16LF1947 host microcontroller
- Serial accessory port
- USB interface port
- PICtail connector
- 16x2 character LCD display
- Real time clock and calendar (RTCC) module
- Push buttons, LEDs, voltage regulator
- ICSP programming ports
- Daughter board features the Semtech SX1239 low power integrated UHF receiver
Applications
Wireless, Security
Contents
PIC12LF1840T39A wireless remote key fob, SX1239 receiver PICtail daughter board, Embedded security development board, USB A to mini B cable, CR2032 coin cell battery.
Technical Specifications
Microchip
-
-
PIC12LF1840T39A
Daughter Board SX1239, Development Board PIC12LF1840T39A, Embedded Security, Remote Key Fob, Cable, Battery
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
