0
0 Items$0.00

8-bit Microcontrollers :

7,933 Products Found
Find a huge range of 8-bit Microcontrollers at Newark Electronics. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Silicon Labs, Stmicroelectronics & Analog Devices

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Data Bus Width
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Automotive Qualification Standard
68T3729

RoHS

Date/Lot Code

Each
1+$1.540
10+$1.410
100+$1.270
500+$1.240
1000+$1.220
More Pricing...
-
ATtiny
AVR ATtiny Family ATtiny45 Series Microcontrollers
20MHz
AVR
-
-
-
20MHz
-
4KB
8Pins
DIP
DIP
6I/O's
I2C, SPI
I2C, SPI
256Byte
4Channels
10Bit
-
-
2.7V
5.5V
AVR ATtiny
-40°C
ATtiny45
85°C
Through Hole
-
-
-
68T3792

RoHS

Each
1+$1.620
10+$1.560
25+$1.490
50+$1.410
100+$1.330
More Pricing...
-
ATtiny
AVR ATtiny Family ATtiny84 Series Microcontrollers
20MHz
AVR
-
-
-
20MHz
-
8KB
14Pins
DIP
DIP
12I/O's
SPI
SPI
512Byte
8Channels
10Bit
-
-
1.8V
5.5V
AVR ATtiny
-40°C
ATtiny84
85°C
Through Hole
-
-
-
68T3472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.440
50+$0.428
100+$0.411
250+$0.394
500+$0.386
More Pricing...
-
ATtiny
AVR ATtiny Family ATtiny10 Series Microcontrollers
12MHz
AVR
-
-
-
12MHz
-
1KB
6Pins
SOT-23
SOT-23
4I/O's
-
-
32Byte
4Channels
8Bit
-
-
1.8V
5.5V
AVR ATtiny
-40°C
ATtiny10
85°C
Surface Mount
-
-
-
27M9657

RoHS

Date/Lot Code

Each
1+$3.180
10+$3.150
25+$3.110
50+$3.050
100+$2.990
More Pricing...
-
PIC16F
PIC16 Family PIC16F8XX Series Microcontrollers
20MHz
PIC16
-
-
-
20MHz
-
14KB
40Pins
DIP
DIP
35I/O's
EUSART
EUSART
368Byte
14Channels
10Bit
-
-
2V
5.5V
PIC16
-40°C
PIC16F8xx
85°C
Through Hole
AEC-Q100
-
AEC-Q100
68T2944

RoHS

Each
1+$2.890
10+$2.770
25+$2.650
50+$2.520
100+$2.390
More Pricing...
-
-
AVR ATmega Family ATmega328 Series Microcontrollers
-
AVR
-
-
-
20MHz
-
32KB
28Pins
-
DIP
23I/O's
I2C, SPI, UART
-
2KB
6Channels
10Bit
-
-
1.8V
5.5V
AVR ATmega
-40°C
ATmega328
85°C
Through Hole
-
-
-
75T8338

RoHS

Each
1+$0.986
10+$0.595
100+$0.473
500+$0.404
1000+$0.362
More Pricing...
-
-
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
-
-
-
16MHz
-
8KB
20Pins
TSSOP
TSSOP
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
5Channels
10Bit
-
-
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
-
-
23C5015

RoHS

Each
1+$4.950
10+$4.850
25+$4.750
50+$4.650
100+$4.550
More Pricing...
-
PIC16F
PIC16 Family PIC16F8x Series Microcontrollers
4MHz
PIC16
-
-
-
4MHz
-
1.75KB
18Pins
DIP
DIP
13I/O's
-
-
68Byte
-
-
-
-
4V
5.5V
PIC16
0°C
PIC16F8xx
70°C
Through Hole
-
-
-
68T2934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.890
50+$2.820
100+$2.710
250+$2.590
500+$2.540
More Pricing...
-
ATmega
AVR ATmega Family ATmega328 Series Microcontrollers
20MHz
AVR
-
-
-
20MHz
-
32KB
32Pins
TQFP
TQFP
23I/O's
I2C, SPI, USART
I2C, SPI, USART
2KB
8Channels
10Bit
-
-
1.8V
5.5V
AVR ATmega
-40°C
ATmega328
105°C
Surface Mount
-
-
-
68T2941

RoHS

Each
1+$3.300
10+$3.190
25+$3.080
50+$2.960
100+$2.840
More Pricing...
-
ATmega
AVR ATmega Family ATmega328 Series Microcontrollers
20MHz
AVR
-
-
-
20MHz
-
32KB
32Pins
QFN
QFN
23I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
8Channels
10Bit
-
-
1.8V
5.5V
AVR ATmega
-40°C
ATmega328
85°C
Surface Mount
-
-
-
68T3546

RoHS

Date/Lot Code

Each
1+$2.200
10+$2.110
25+$2.020
50+$1.930
100+$1.830
More Pricing...
-
ATtiny
AVR ATtiny Family ATtiny2313 Series Microcontrollers
20MHz
AVR
-
-
-
20MHz
-
2KB
20Pins
DIP
DIP
18I/O's
I2C, SPI, UART
I2C, SPI, UART
128Byte
-
-
-
-
2.7V
5.5V
AVR ATtiny
-40°C
ATtiny23
85°C
Through Hole
-
-
-
96K3749

RoHS

Date/Lot Code

Each
1+$0.760
10+$0.700
100+$0.640
500+$0.627
1000+$0.614
More Pricing...
-
PIC10F2xx
PIC10 Family PIC10F20x Series Microcontrollers
4MHz
PIC10
-
-
-
4MHz
-
384Byte
8Pins
DIP
DIP
4I/O's
-
-
16Byte
-
-
-
-
2V
5.5V
PIC10
-40°C
PIC10F20x
85°C
Through Hole
AEC-Q100
-
AEC-Q100
68T2935

RoHS

Date/Lot Code

Each
1+$2.660
10+$2.550
25+$2.440
50+$2.320
100+$2.200
More Pricing...
-
ATmega
AVR ATmega Family ATmega328 Series Microcontrollers
20MHz
AVR
-
-
-
20MHz
-
32KB
32Pins
TQFP
TQFP
23I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
8Channels
10Bit
-
-
1.8V
5.5V
AVR ATmega
-40°C
ATmega328
85°C
Surface Mount
-
-
-
68T2838

RoHS

Date/Lot Code

Each
1+$5.290
10+$5.070
25+$4.840
50+$4.620
100+$4.390
More Pricing...
-
-
AVR ATmega Family ATmega32 Series Microcontrollers
16MHz
AVR
-
-
8bit
16MHz
-
32KB
44Pins
TQFP
TQFP
26I/O's
I2C, SPI, USART, USB
I2C, SPI, UART, USART
2.5KB
12Channels
10Bit
-
USB Microcontroller
2.7V
5.5V
AVR ATmega
-40°C
ATmega32
85°C
Surface Mount
-
-
-
74K8623

RoHS

Date/Lot Code

Each
1+$7.310
10+$7.160
25+$7.020
50+$6.870
100+$6.730
More Pricing...
-
PIC18F4xxx
PIC18 Family PIC18F45xx Series Microcontrollers
48MHz
PIC18
-
-
-
48MHz
-
32KB
40Pins
DIP
DIP
35I/O's
EUSART, I2C, SPI, SPP, USB
EUSART, I2C, SPI, SPP, USB
2KB
13Channels
10Bit
-
-
4.2V
5.5V
PIC18
-40°C
PIC18F45xx
85°C
Through Hole
-
-
-
89H0709

RoHS

Each
1+$8.540
10+$8.370
25+$8.200
50+$8.030
100+$7.860
More Pricing...
-
PIC18F4xxx
PIC18 Family PIC18F46xx Series Microcontrollers
40MHz
PIC18
-
-
-
40MHz
-
64KB
40Pins
DIP
DIP
36I/O's
EUSART, I2C, PSP, SPI
EUSART, I2C, PSP, SPI
3.9KB
13Channels
10Bit
-
-
4.2V
5.5V
PIC18
-40°C
PIC18F46xx
85°C
Through Hole
-
-
-
89H0442

RoHS

Date/Lot Code

Each
1+$1.910
10+$1.870
25+$1.830
50+$1.800
100+$1.760
More Pricing...
-
PIC12F6xx
PIC12 Family PIC12F6xx Series Microcontrollers
20MHz
PIC12
-
-
-
20MHz
-
3.5KB
8Pins
DIP
DIP
6I/O's
-
-
128Byte
4Channels
10Bit
-
-
2V
5.5V
PIC12
-40°C
PIC12F6xx
85°C
Through Hole
AEC-Q100
-
AEC-Q100
65R6012

RoHS

Date/Lot Code

Each
1+$4.340
10+$4.150
25+$3.960
50+$3.770
100+$3.580
More Pricing...
-
PIC18FxxKxx
PIC18 Family PIC18FxxK22 Series Microcontrollers
64MHz
PIC18
-
-
-
64MHz
-
64KB
40Pins
DIP
DIP
36I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
3.8KB
28Channels
10Bit
-
-
1.8V
5.5V
PIC18
-40°C
PIC18F K2x
85°C
Through Hole
AEC-Q100
-
AEC-Q100
74K8577

RoHS

Date/Lot Code

Each
1+$2.970
10+$2.930
25+$2.890
50+$2.830
100+$2.770
More Pricing...
-
PIC16F
PIC16 Family PIC16F88x Series Microcontrollers
20MHz
PIC16
-
-
-
20MHz
-
14KB
28Pins
SPDIP
SPDIP
24I/O's
EUSART
EUSART
368Byte
11Channels
10Bit
-
-
2V
5.5V
PIC16
-40°C
PIC16F8xx
85°C
Through Hole
AEC-Q100
-
AEC-Q100
23T3106

RoHS

Date/Lot Code

Each
1+$2.260
10+$2.160
25+$2.060
50+$1.970
100+$1.870
More Pricing...
-
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
-
-
-
32MHz
-
14KB
18Pins
DIP
DIP
16I/O's
SPI
SPI
1KB
12Channels
10Bit
-
-
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Through Hole
AEC-Q100
-
AEC-Q100
68T2932

RoHS

Date/Lot Code

Each
1+$2.630
10+$2.520
25+$2.400
50+$2.300
100+$2.190
More Pricing...
-
ATmega
AVR ATmega Family ATmega328 Series Microcontrollers
20MHz
AVR
-
-
-
20MHz
-
32KB
28Pins
DIP
DIP
23I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
6Channels
10Bit
-
-
1.8V
5.5V
AVR ATmega
-40°C
ATmega328
85°C
Through Hole
-
-
-
75T8340

RoHS

Each
1+$1.160
10+$0.842
100+$0.674
500+$0.606
1000+$0.594
More Pricing...
-
-
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
-
-
-
16MHz
-
8KB
32Pins
LQFP
LQFP
28I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
5Channels
10Bit
-
-
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
-
-
68T3808

RoHS

Date/Lot Code

Each
1+$1.660
10+$1.590
25+$1.520
50+$1.460
100+$1.390
More Pricing...
-
ATtiny
AVR ATtiny Family ATtiny85 Series Microcontrollers
20MHz
AVR
-
-
-
20MHz
-
8KB
8Pins
DIP
DIP
6I/O's
I2C, SPI
I2C, SPI
500Byte
4Channels
10Bit
-
-
2.7V
5.5V
AVR ATtiny
-40°C
ATtiny85
85°C
Through Hole
-
-
-
63R7845

RoHS

Each
1+$3.790
10+$3.640
25+$3.490
50+$3.320
100+$3.150
More Pricing...
-
PIC18FxxKxx
PIC18 Family PIC18FxxK22 Series Microcontrollers
64MHz
PIC18
-
-
-
64MHz
-
32KB
40Pins
DIP
DIP
36I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
1.5KB
28Channels
10Bit
-
-
1.8V
5.5V
PIC18
-40°C
PIC18F K2x
85°C
Through Hole
AEC-Q100
-
AEC-Q100
77C6296

RoHS

Each
1+$1.550
10+$1.520
25+$1.490
50+$1.460
100+$1.430
More Pricing...
-
PIC12F6xx
PIC12 Family PIC12F6xx Series Microcontrollers
20MHz
PIC12
-
-
-
20MHz
-
1.75KB
8Pins
DIP
DIP
6I/O's
-
-
64Byte
4Channels
10Bit
-
-
2V
5.5V
PIC12
-40°C
PIC12F6xx
85°C
Through Hole
AEC-Q100
-
AEC-Q100
75T8339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.760
50+$0.483
100+$0.423
250+$0.394
500+$0.377
More Pricing...
-
-
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
-
-
-
16MHz
-
8KB
20Pins
UFQFPN
UFQFPN
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
5Channels
10Bit
-
-
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
-
-
1-25 of 7933 items
of 318 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON