Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAC164127-6
Newark Part No.51R6320
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $232.240 |
Price for:Each
Minimum: 1
Multiple: 1
$232.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164127-6
Newark Part No.51R6320
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberPIC24F
Kit Application Type-
Application Sub Type-
Core ArchitecturePIC
Core Sub-ArchitecturePIC24
Silicon Family NamePIC24FJxxDAxxx
Kit ContentsGraphics Display Powertip 4.3 480x272 Board , Daughter Board connection interface
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
-
Core Architecture
PIC
Silicon Family Name
PIC24FJxxDAxxx
Product Range
-
Silicon Core Number
PIC24F
Application Sub Type
-
Core Sub-Architecture
PIC24
Kit Contents
Graphics Display Powertip 4.3 480x272 Board , Daughter Board connection interface
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate