Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93AA86BT-I/OT
Newark Part No.61H6495
Product Range16Kbit Microwire Serial EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.477 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,431.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA86BT-I/OT
Newark Part No.61H6495
Product Range16Kbit Microwire Serial EEPROM
Technical Datasheet
IC Interface TypeMicrowire
Memory Size16Kbit
Memory Density16Kbit
Memory Configuration1K x 16bit
EEPROM Memory Configuration1K x 16bit
InterfacesMicrowire
Memory Interface TypeSerial Microwire
Clock Frequency3MHz
Clock Frequency Max1MHz
Memory Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins6Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit Microwire Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
Microwire
Memory Density
16Kbit
EEPROM Memory Configuration
1K x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
1MHz
IC Case / Package
SOT-23
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
16Kbit
Memory Configuration
1K x 16bit
Interfaces
Microwire
Clock Frequency
3MHz
Memory Case Style
SOT-23
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit Microwire Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate