New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. EEPROM
                                                                                                    Print Page

                                                                                                    93AA56B-I/P

                                                                                                    EEPROM, Microwire, 2 Kbit, 128K x 16bit, Microwire, 1 MHz, DIP, 8 Pins

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP 93AA56B-I/P
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part No93AA56B-I/P
                                                                                                    Newark Part No.30H4502
                                                                                                    Product Range2Kbit Microwire Serial EEPROM
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$0.414
                                                                                                    Price for:Each
                                                                                                    Minimum: 1020
                                                                                                    Multiple: 60
                                                                                                    $422.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part No93AA56B-I/P
                                                                                                    Newark Part No.30H4502
                                                                                                    Product Range2Kbit Microwire Serial EEPROM
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory Density2Kbit
                                                                                                    Memory Size2Kbit
                                                                                                    IC Interface TypeMicrowire
                                                                                                    EEPROM Memory Configuration128K x 16bit
                                                                                                    Memory Configuration128K x 16bit
                                                                                                    Memory Interface TypeSerial Microwire
                                                                                                    InterfacesMicrowire
                                                                                                    Clock Frequency Max1MHz
                                                                                                    Clock Frequency3MHz
                                                                                                    Memory Case StyleDIP
                                                                                                    IC Case / PackageDIP
                                                                                                    No. of Pins8Pins
                                                                                                    Supply Voltage Min1.8V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC MountingThrough Hole
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range2Kbit Microwire Serial EEPROM
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Memory Density

                                                                                                    2Kbit

                                                                                                    IC Interface Type

                                                                                                    Microwire

                                                                                                    Memory Configuration

                                                                                                    128K x 16bit

                                                                                                    Interfaces

                                                                                                    Microwire

                                                                                                    Clock Frequency

                                                                                                    3MHz

                                                                                                    IC Case / Package

                                                                                                    DIP

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Memory Size

                                                                                                    2Kbit

                                                                                                    EEPROM Memory Configuration

                                                                                                    128K x 16bit

                                                                                                    Memory Interface Type

                                                                                                    Serial Microwire

                                                                                                    Clock Frequency Max

                                                                                                    1MHz

                                                                                                    Memory Case Style

                                                                                                    DIP

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    2Kbit Microwire Serial EEPROM

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.