Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93AA46A-I/ST
Newark Part No.92C7539
Product Range1Kbit Microwire Serial EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.340 |
Price for:Each
Minimum: 1100
Multiple: 100
$374.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA46A-I/ST
Newark Part No.92C7539
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size1Kbit
IC Interface Type3 Wire, Serial
Memory Density1Kbit
Memory Configuration128 x 8bit
EEPROM Memory Configuration128 x 8bit
Memory Interface TypeSerial 3-Wire
InterfacesMicrowire
Clock Frequency2MHz
Clock Frequency Max1MHz
Memory Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit Microwire Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
1Kbit
Memory Density
1Kbit
EEPROM Memory Configuration
128 x 8bit
Interfaces
Microwire
Clock Frequency Max
1MHz
IC Case / Package
TSSOP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
IC Interface Type
3 Wire, Serial
Memory Configuration
128 x 8bit
Memory Interface Type
Serial 3-Wire
Clock Frequency
2MHz
Memory Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit Microwire Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 93AA46A-I/ST
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate