Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No25AA512-I/SM
Newark Part No.17M3493
Product Range512Kbit SPI Serial EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 180+ | $2.270 |
Price for:Each
Minimum: 180
Multiple: 90
$408.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25AA512-I/SM
Newark Part No.17M3493
Product Range512Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density512Kbit
IC Interface TypeSPI
Memory Size512Kbit
Memory Configuration64K x 8bit
EEPROM Memory Configuration64K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max2MHz
Clock Frequency20MHz
Memory Case StyleSOIJ
IC Case / PackageSOIJ
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
512Kbit
Memory Size
512Kbit
EEPROM Memory Configuration
64K x 8bit
Interfaces
SPI
Clock Frequency
20MHz
IC Case / Package
SOIJ
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
IC Interface Type
SPI
Memory Configuration
64K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
2MHz
Memory Case Style
SOIJ
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 25AA512-I/SM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate