Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No25AA160B-I/SN
Newark Part No.30H1571
Product Range16Kbit SPI Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.650 |
Price for:Each
Minimum: 500
Multiple: 100
$325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25AA160B-I/SN
Newark Part No.30H1571
Product Range16Kbit SPI Serial EEPROM
Technical Datasheet
IC Interface TypeSPI
Memory Size16Kbit
Memory Density16Kbit
Memory Configuration2K x 8bit
EEPROM Memory Configuration2K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max3MHz
Clock Frequency10MHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
SPI
Memory Density
16Kbit
EEPROM Memory Configuration
2K x 8bit
Interfaces
SPI
Clock Frequency
10MHz
Memory Case Style
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
16Kbit
Memory Configuration
2K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
3MHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 25AA160B-I/SN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate