Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24LC64T-I/MC
Newark Part No.
Re-Reel35M0745
Cut Tape35M0745
Product Range64Kbit I2C Serial EEPROM
Your Part Number
192 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.628 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.628 |
| 10+ | $0.623 |
| 25+ | $0.618 |
| 50+ | $0.608 |
| 100+ | $0.597 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC64T-I/MC
Newark Part No.
Re-Reel35M0745
Cut Tape35M0745
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Size64Kbit
EEPROM Memory Configuration8K x 8bit
Memory Configuration8K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency400kHz
Clock Frequency Max400kHz
IC Case / PackageDFN
Memory Case StyleDFN
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
64Kbit
EEPROM Memory Configuration
8K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
400kHz
IC Case / Package
DFN
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Size
64Kbit
Memory Configuration
8K x 8bit
Interfaces
I2C
Clock Frequency Max
400kHz
Memory Case Style
DFN
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for 24LC64T-I/MC
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
