Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24LC32A-I/P
Newark Part No.35M0741
Product Range32Kbit I2C Serial EEPROM
Your Part Number
665 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.577 |
| 10+ | $0.572 |
| 25+ | $0.567 |
| 50+ | $0.556 |
| 120+ | $0.546 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC32A-I/P
Newark Part No.35M0741
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density32Kbit
Memory Size32Kbit
Memory Configuration4K x 8bit
EEPROM Memory Configuration4K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max400kHz
Clock Frequency400kHz
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
32Kbit
Memory Configuration
4K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Size
32Kbit
EEPROM Memory Configuration
4K x 8bit
Interfaces
I2C
Clock Frequency
400kHz
IC Case / Package
DIP
Supply Voltage Min
2.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Alternatives for 24LC32A-I/P
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
