Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24AA512-I/MF
Newark Part No.92C6898
Product Range512Kbit I2C Serial EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 120+ | $1.960 |
| 540+ | $1.940 |
Price for:Each
Minimum: 180
Multiple: 60
$352.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA512-I/MF
Newark Part No.92C6898
Product Range512Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size512Kbit
IC Interface TypeI2C
Memory Density512Kbit
EEPROM Memory Configuration64K x 8bit
Memory Configuration64K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency400kHz
Clock Frequency Max400kHz
IC Case / PackageDFN
Memory Case StyleDFN
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
512Kbit
Memory Density
512Kbit
Memory Configuration
64K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
DFN
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
IC Interface Type
I2C
EEPROM Memory Configuration
64K x 8bit
Interfaces
I2C
Clock Frequency
400kHz
IC Case / Package
DFN
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 24AA512-I/MF
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate