Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24AA16-I/MS
Newark Part No.35M0704
Product Range16Kbit I2C Serial EEPROM
Your Part Number
380 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 10+ | $0.438 |
| 25+ | $0.433 |
| 50+ | $0.427 |
| 100+ | $0.422 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA16-I/MS
Newark Part No.35M0704
Product Range16Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size16Kbit
Memory Density16Kbit
EEPROM Memory Configuration8 BLK (256 x 8bit)
Memory Configuration8 BLK (256 x 8bit)
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max400kHz
Clock Frequency400kHz
IC Case / PackageMSOP
Memory Case StyleMSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
16Kbit
EEPROM Memory Configuration
8 BLK (256 x 8bit)
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
IC Case / Package
MSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Density
16Kbit
Memory Configuration
8 BLK (256 x 8bit)
Interfaces
I2C
Clock Frequency
400kHz
Memory Case Style
MSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for 24AA16-I/MS
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
