Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJ45SRI-BK
Newark Part No.14J4177
Product RangeMHRJ
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJ45SRI-BK
Newark Part No.14J4177
Product RangeMHRJ
Technical Datasheet
Accessory TypeStrain Relief Insert
For Use WithMH RJ45 Plugs
No. of Positions-
Strain Relief Material-
Product RangeMHRJ
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHRJ45SRI-BK is a black Strain Relief Insert locks into place after crimp. This 6510-0109-06 insert is recommended for use with MHRJ45-8P8CR plug.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Insert
No. of Positions
-
Product Range
MHRJ
For Use With
MH RJ45 Plugs
Strain Relief Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate