Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK25-RA-PC-K
Newark Part No.14J4156
Product RangeMHDTZK-RA-PC
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 50+ | $5.070 |
| 100+ | $4.700 |
| 250+ | $4.370 |
| 500+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK25-RA-PC-K
Newark Part No.14J4156
Product RangeMHDTZK-RA-PC
Technical Datasheet
Product RangeMHDTZK-RA-PC
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK25-RA-PC-K is a 25-way die-cast D-sub Hood for most demanding RFI/EMI screening requirements. The hood is made of light weight zinc. Strain relief inserts ensures tight grip on cable and accepts cable up to 4.3mm to 13mm outer diameter.
Applications
Industrial
Technical Specifications
Product Range
MHDTZK-RA-PC
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate