Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM35-37-K
Newark Part No.14J4139
Product RangeMHUlti 35 Degree Hood Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.970 |
| 50+ | $7.280 |
| 100+ | $6.750 |
| 250+ | $6.270 |
| 500+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$7.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDM35-37-K
Newark Part No.14J4139
Product RangeMHUlti 35 Degree Hood Series
Technical Datasheet
Product RangeMHUlti 35 Degree Hood Series
D Sub Shell SizeDC
Cable Exit Angle35°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDM35-37-K is a 37-way Backshell Kit made up of nickel-plated die-cast zinc alloy. It is suitable for use with any common D-sub connectors. It features 360° EMI shielding and quick assembly.
- Supports all types of cables
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHUlti 35 Degree Hood Series
Cable Exit Angle
35°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Technical Docs (3)
Alternatives for MHDM35-37-K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate