Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45PK25-K
Newark Part No.67C8413
Product RangeMH - MHD45PK
Your Part Number
Technical Datasheet
153 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 100+ | $3.630 |
| 250+ | $3.360 |
| 500+ | $3.130 |
| 1000+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45PK25-K
Newark Part No.67C8413
Product RangeMH - MHD45PK
Technical Datasheet
Product RangeMH - MHD45PK
D Sub Shell SizeDB
Cable Exit Angle45°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHD45PK25-K is a Backshell Kit for use with any 25-way common D-sub connector. The 6560-0146-13 backshell kit provides strain relief inserts ensure a secure termination.
- Re-openable
- Recyclable
- UL recognized ABS material
- Nickel over copper plating
- Side cable entry
Applications
Industrial
Contents
(2) Backshell halves, (2) 4-40 Thumbscrew, (2) Housing screw, (2) Nuts and (1) Set of compression insert.
Technical Specifications
Product Range
MH - MHD45PK
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate