Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSTDC-005
Newark Part No.76K2424
Product RangeSTDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.000 |
Price for:Each
Minimum: 1
Multiple: 1
$55.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTDC-005
Newark Part No.76K2424
Product RangeSTDC Series
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle StyleStandard
Product RangeSTDC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STDC-005 is a desoldering standard Tip Cartridge used with MX-500DS series. This Cartridge is highly durable and designed for high heat transfer, making desoldering on multi-layer boards much easier.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
Metcal MX-500DS Series Soldering & Desoldering Systems
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Standard
Product Range
STDC Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
