Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSFV-CH25A
Newark Part No.50M7837
Product RangeMFR/PS System
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.610 |
Price for:Each
Minimum: 1
Multiple: 1
$16.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSFV-CH25A
Newark Part No.50M7837
Product RangeMFR/PS System
Technical Datasheet
Tip / Nozzle Width2.5mm
Tip / Nozzle StyleChisel
Product RangeMFR/PS System
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SFV-CH25A is a Chisel Soldering Iron Tip for use with MFR-PST and PS-800E system.
- 2,5 mm Tip / Nozzle Width
- 13,4 mm Tip / Nozzle Length
- Style - Chisel, Narrow
- 390 °C Soldering Idle Temperature
- F = FR4/Fiber Glass, for most standard applications
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.5mm
For Use With
Metcal PS800E, PS-900, MFR-1100, MFR-2200, MFR-1300 Solder Systems, PS-HC3, MFR-H2-ST and -ST2 Solder Pen, PS-CA3, MFR-CA3 Coil Assemblies
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Chisel
Product Range
MFR/PS System
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
