Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoMFX-2206C-DCopy
Newark Part No.68K5116
Product RangeMFX-2200C Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFX-2206C-DCopy
Newark Part No.68K5116
Product RangeMFX-2200C Series
Air Volume400CFM
Supply Voltage VAC230V
Power Rating-
Plug Type-
Product RangeMFX-2200C Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Air Volume
400CFM
Power Rating
-
Product Range
MFX-2200C Series
Supply Voltage VAC
230V
Plug Type
-
SVHC
No SVHC (16-Jan-2020)
Alternatives for MFX-2206C-D
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
