Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoOC14T12A-10.000-0.1/-20+70
Newark Part No.97H0883
Product RangeOC14 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoOC14T12A-10.000-0.1/-20+70
Newark Part No.97H0883
Product RangeOC14 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.1ppm
Oscillator Output CompatibilityCMOS / TTL
Oscillator CaseThrough Hole, 20.2mm x 10.7mm
Supply Voltage Nom12V
Product RangeOC14 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
CMOS / TTL
Supply Voltage Nom
12V
Operating Temperature Min
-20°C
SVHC
No SVHC (14-Jun-2023)
Frequency Stability + / -
0.1ppm
Oscillator Case
Through Hole, 20.2mm x 10.7mm
Product Range
OC14 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate