Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMENTOR
Manufacturer Part No3277.0553
Newark Part No.15J5743
Your Part Number
Technical Datasheet
177 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.49 |
| 10+ | $10.60 |
| 30+ | $9.86 |
| 50+ | $9.35 |
| 100+ | $8.89 |
| 250+ | $7.86 |
| 500+ | $7.68 |
Price for:Each
Minimum: 1
Multiple: 1
$11.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No3277.0553
Newark Part No.15J5743
Technical Datasheet
External Height - Imperial2.48"
External Height - Metric63mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.47"
External Width - Metric12mm
Handle MaterialAluminium
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Height - Imperial
2.48"
External Diameter - Imperial
-
External Width - Imperial
0.47"
Handle Material
Aluminium
Product Range
-
External Height - Metric
63mm
External Diameter - Metric
-
External Width - Metric
12mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 3277.0553
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate