Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMENTOR
Manufacturer Part No3270.1213
Newark Part No.15J5733
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.72 |
| 10+ | $12.65 |
| 30+ | $11.77 |
| 50+ | $11.16 |
| 100+ | $10.61 |
| 250+ | $9.38 |
| 500+ | $9.17 |
Price for:Each
Minimum: 1
Multiple: 1
$13.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No3270.1213
Newark Part No.15J5733
Technical Datasheet
External Height - Imperial5.28"
External Height - Metric134mm
External Diameter - Imperial0.39"
External Diameter - Metric10mm
External Width - Imperial0.39"
External Width - Metric10mm
Handle MaterialSteel
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Height - Imperial
5.28"
External Diameter - Imperial
0.39"
External Width - Imperial
0.39"
Handle Material
Steel
Product Range
-
External Height - Metric
134mm
External Diameter - Metric
10mm
External Width - Metric
10mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate