Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.819 |
| 10+ | $0.666 |
| 100+ | $0.470 |
| 500+ | $0.415 |
| 1000+ | $0.369 |
| 2500+ | $0.311 |
| 10000+ | $0.303 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1275.1002 is a vertical Light Guide with transparent pipe, press fit mounting and circular-shaped light pipe. The light guide is held in place on the printed board via two press-in lugs. The light guide is used in conjunction with SMD LEDs.
- Clear PC LL-material
- UL94V-0 Flammability rating
- <lt/>12kV ESD protection
Applications
Lighting
Warnings
All presented light guide systems are ESD-proofed against the front panel.
Technical Specifications
Length
30mm
Mounting Orientation
Vertical
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
1Pipes
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate