Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoMIT40X-EN
Newark Part No.84K9405
Product RangeMIT400 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerMEGGER
Manufacturer Part NoMIT40X-EN
Newark Part No.84K9405
Product RangeMIT400 Series
Technical Datasheet
Insulation Tester Type-
Insulation Testing Voltage10V to 100V
Insulation Testing Resistance20Gohm
Operating Temperature Min-10°C
Operating Temperature Max55°C
External Height220mm
External Width92mm
External Depth50mm
Weight590g
Product RangeMIT400 Series
SVHCTo Be Advised
Technical Specifications
Insulation Tester Type
-
Insulation Testing Resistance
20Gohm
Operating Temperature Max
55°C
External Width
92mm
Weight
590g
SVHC
To Be Advised
Insulation Testing Voltage
10V to 100V
Operating Temperature Min
-10°C
External Height
220mm
External Depth
50mm
Product Range
MIT400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate