Print Page
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPC-60-1050
Newark Part No.06W0732
Product RangeLPC-60
Also Known AsGTIN UPC EAN: 4021087008051
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max50.4W
Output Voltage Max48VDC
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeLPC-60
SVHCNo SVHC (25-Jun-2025)
Product Overview
A high quality waterproof LED power supply.
- Universal AC input
- Constant current
- Two wire input and output
- RoHS compliant
- CE Approved
- 2 Year Warranty
- Waterproof IP67 rated
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
48VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
50.4W
Output Current
1.05A
Input Voltage Min
90V
Product Range
LPC-60
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

