Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Pin Headers :

281,511 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Connector Systems
IDC Connector Type
Pitch Spacing
Contact Gender
Gender
No. of Rows
No. of Contacts
Contact Termination Type
No. of Rows
Connector Mounting
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Connector Body Material
Connector Orientation
Contact Current Rating
RoHS Phthalates Compliant
20M2833

RoHS

Each
1+$1.360
10+$1.240
25+$1.210
50+$1.170
100+$1.130
More Pricing...
Board-to-Board
-
2.54mm
-
-
2Rows
16Contacts
Through Hole
-
-
FCI BergStik 68602 Series
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
-
-
-
38K8075

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.757
10+$0.649
25+$0.619
50+$0.588
100+$0.558
More Pricing...
Wire-to-Board
-
2mm
-
-
1Rows
4Contacts
Surface Mount Right Angle
-
-
PH
Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
-
-
-
92K7314

RoHS

Each
1+$12.080
5+$11.310
10+$10.800
25+$10.200
50+$9.670
More Pricing...
Wire-to-Board
-
2mm
-
-
2Rows
20Contacts
Through Hole Right Angle
-
-
Datamate J-Tek M80-5
Shrouded
Phosphor Bronze
Gold Plated Contacts
-
-
-
-
-
93K5738

RoHS

Each
1+$0.135
250+$0.101
500+$0.091
1000+$0.081
5000+$0.074
Board-to-Board
-
2.54mm
-
-
1Rows
2Contacts
Through Hole
-
-
-
Unshrouded
Phosphor Bronze
Tin Plated Contacts
Pin Header
-
-
-
-
65T6939

RoHS

Each
1+$8.320
5+$7.850
10+$7.380
25+$6.240
50+$6.010
More Pricing...
Wire-to-Board
-
4.14mm
-
-
2Rows
10Contacts
-
-
-
-
Shrouded
-
-
PCB Header
-
-
-
-
73M9442

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
1+$0.402
25+$0.353
50+$0.315
100+$0.285
500+$0.255
More Pricing...
Wire-to-Board
-
2.5mm
-
-
1Rows
7Contacts
Through Hole Straight
-
-
XH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
-
41M1621

RoHS

Date/Lot Code

Each
1+$0.406
10+$0.375
25+$0.363
50+$0.349
100+$0.335
More Pricing...
Board-to-Board
-
2.54mm
-
-
1Rows
4Contacts
Through Hole
-
-
FCI BergStik II 68000 Series
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
-
-
-
98K8961

RoHS

Each
1+$1.400
10+$1.230
25+$1.100
50+$0.953
100+$0.876
More Pricing...
Wire-to-Board
-
4.2mm
-
-
2Rows
8Contacts
Through Hole Straight
-
-
Mini-Fit Jr. 5566 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
Nylon 6.6 (Polyamide 6.6) Body
Straight
9A
-
39K2371

RoHS

Each
1+$0.520
10+$0.444
25+$0.431
50+$0.409
100+$0.386
More Pricing...
Wire-to-Board
-
2mm
-
-
1Rows
6Contacts
Through Hole Right Angle
-
-
Sherlock 35363 Series
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
Nylon (Polyamide) Body
Right Angle
2A
-
34M9857

RoHS

Each
1+$1.670
10+$1.500
25+$1.390
50+$1.290
100+$1.210
More Pricing...
Wire-to-Board
-
2mm
-
-
2Rows
10Contacts
Through Hole
-
-
FCI Minitek 10075025 Series
Unshrouded
Copper Alloy
Gold Plated Contacts
Pin Header
-
-
-
-
37K9921

RoHS

Each
1+$0.480
25+$0.414
50+$0.410
100+$0.405
500+$0.312
More Pricing...
Wire-to-Board
-
2.5mm
-
-
1Rows
6Contacts
Through Hole
-
-
XA
Shrouded
Copper Alloy
Tin Plated Contacts
-
-
-
-
-
56H9539

RoHS

Each
1+$3.800
10+$3.390
25+$3.120
50+$2.940
100+$2.730
More Pricing...
Wire-to-Board
-
3mm
-
-
2Rows
10Contacts
Through Hole Right Angle
-
-
Micro-Fit 3.0 43045 Series
Shrouded
Brass Alloy
Gold Plated Contacts
PCB Header
LCP (Liquid Crystal Polymer), Glass Filled Body
Right Angle
8.5A
-
90F5643

RoHS

Date/Lot Code

Each
1+$0.330
10+$0.280
25+$0.265
50+$0.251
100+$0.236
More Pricing...
Wire-to-Board
-
2.54mm
-
-
1Rows
5Contacts
Through Hole Straight
-
-
MTA-100 Series
Partially Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
-
-
-
88K1775

RoHS

Date/Lot Code

Each
1+$0.375
10+$0.323
25+$0.316
50+$0.299
100+$0.281
More Pricing...
Board-to-Board
-
2.54mm
-
-
1Rows
3Contacts
Through Hole
-
-
FCI BergStik II 68000 Series
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
-
-
-
37K9975

RoHS

Each
1+$0.569
10+$0.497
25+$0.473
50+$0.442
100+$0.424
More Pricing...
Wire-to-Board
-
2mm
-
-
1Rows
6Contacts
Surface Mount Straight
-
-
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
-
74C1089

RoHS

Date/Lot Code

Each
1+$0.745
10+$0.650
25+$0.589
50+$0.551
100+$0.517
More Pricing...
Wire-to-Board
-
4.2mm
-
-
1Rows
3Contacts
Through Hole Straight
-
-
Mini-Fit Jr. 5566 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
Nylon 6.6 (Polyamide 6.6) Body
Straight
9A
-
94C1203

RoHS

Date/Lot Code

Each
1+$1.320
10+$1.120
25+$1.070
50+$1.010
100+$0.954
More Pricing...
Wire-to-Board
-
4.2mm
-
-
2Rows
4Contacts
Through Hole Right Angle
-
-
Mini-Fit Jr. 5569 Series
Shrouded
Brass Alloy
Matte Tin Plated Contacts
PCB Header
Nylon 6.6 (Polyamide 6.6) Body
Right Angle
13A
-
01E9837

RoHS

Date/Lot Code

Each
1+$1.270
10+$1.100
25+$1.000
50+$0.937
100+$0.879
More Pricing...
Power
-
3mm
-
-
1Rows
4Contacts
Through Hole Right Angle
-
-
Micro-Fit 3.0 43650 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
-
12P1261

RoHS

Date/Lot Code

Each
1+$0.097
25+$0.083
50+$0.070
100+$0.056
500+$0.042
More Pricing...
Board-to-Board
-
2.54mm
-
-
1Rows
2Contacts
Through Hole
-
-
TSW Series
Unshrouded
Phosphor Bronze
Tin Plated Contacts
Pin Header
-
-
-
-
34R9855

RoHS

Date/Lot Code

Each
1+$2.470
10+$2.380
25+$2.300
50+$2.210
100+$1.970
More Pricing...
Wire-to-Board
-
1.27mm
-
-
2Rows
10Contacts
Surface Mount Straight
-
-
SHF Series
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
-
-
-
62K8134

RoHS

Each
1+$0.916
10+$0.796
25+$0.754
50+$0.712
100+$0.670
More Pricing...
Wire-to-Board
-
2.54mm
-
-
2Rows
6Contacts
Through Hole
-
-
FCI Quickie Series
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
-
-
-
56H0718

RoHS

Date/Lot Code

Each
1+$0.398
25+$0.299
50+$0.284
100+$0.268
500+$0.265
More Pricing...
Wire-to-Board
-
2.54mm
-
-
1Rows
4Contacts
Through Hole Straight
-
-
KK 254 6410 Series
Partially Shrouded
Brass
Matte Tin Plated Contacts
Pin Header
Nylon (Polyamide) Body
Straight
4A
-
28M9391

RoHS

Each
1+$0.553
10+$0.477
25+$0.451
50+$0.418
100+$0.400
More Pricing...
Wire-to-Board
-
4.2mm
-
-
2Rows
2Contacts
Through Hole Straight
-
-
Mini-Fit Jr. 5566 Series
Shrouded
Brass
-
PCB Header
Nylon 6.6 (Polyamide 6.6) Body
Straight
9A
-
37K9977

RoHS

JST / JAPAN SOLDERLESS TERMINALS
Each
1+$0.254
25+$0.222
50+$0.197
100+$0.179
500+$0.160
More Pricing...
Wire-to-Board
-
2mm
-
-
1Rows
7Contacts
Through Hole Straight
-
-
PH
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
-
-
-
55H9901

RoHS

Date/Lot Code

Each
1+$0.979
10+$0.753
25+$0.727
50+$0.691
100+$0.639
More Pricing...
Wire-to-Board
-
2.54mm
-
-
1Rows
3Contacts
Through Hole Right Angle
-
-
KK 254 7478 Series
Partially Shrouded
Brass
Gold Plated Contacts
Pin Header
Nylon (Polyamide) Body
Right Angle
4A
-
1-25 of 281511 items
of 11261 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO