Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAXON MOTOR |
|---|---|
| Manufacturer Part No | 230572Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15R2893 |
| Product Range | DEC Module 50/5 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $490.110 |
| 5+ | $465.730 |
| 10+ | $447.580 |
| 25+ | $425.020 |
| 50+ | $401.180 |
Price for:Each
Minimum: 1
Multiple: 1
$490.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MAXON MOTOR |
|---|---|
| Manufacturer Part No | 230572Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15R2893 |
| Product Range | DEC Module 50/5 |
| Technical Datasheet | |
| Control / Drive Type | 1-Quadrant Controller |
| Compatible Motor Type | EC Motors |
| Output Current Max | 5A |
| Output Current Max | 5A |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 50VDC |
| Product Range | DEC Module 50/5 |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The DEC 50/5 1-Q-EC, 1-Quadrant amplifier is designed for controlling EC motors with Hall sensors with a maximum output of 250 watts. This speed controller, open loop speed controller, current controller is a perfect match for the EC 45 Flat Motor - 170-7741.
- Digital speed control
- Maximum speed - 120000rpm (2 Pole motor)
- Operates as speed, current or open loop speed control
- Brake, direction and disable input
- Status indicator - red and green LED
- Adjustable maximum current limit
- Gain can be adjusted in two stages
- Adjustable speed ramp
- Protection against heat overload
- Current limit for blocked motor
Technical Specifications
| Control / Drive Type | 1-Quadrant Controller |
|---|---|
| Output Current Max | 5A |
| Supply Voltage Min | 10VDC |
| Product Range | DEC Module 50/5 |
| Compatible Motor Type | EC Motors |
|---|---|
| Output Current Max | 5A |
| Supply Voltage Max | 50VDC |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
