Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part No201583
Newark Part No.52R4051
Product RangeADS 50/10
Your Part Number
No Longer Available
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No201583
Newark Part No.52R4051
Product RangeADS 50/10
Technical Datasheet
Control / Drive Type4-Quadrant Controller
Compatible Motor TypePermanent Magnet Motors
Output Current Max10A
Output Current Max10A
Supply Voltage Min12VDC
Supply Voltage Max50VDC
Product RangeADS 50/10
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 201583 is a powerful pulse-width modulated (PWM) Servo Amplifier for controlling permanent magnet activated DC motors of 10 to 500W. Available in modular housing as standard and power version. It is suitable for controlling low and high output power. 95% efficiency thanks to state-of-the-art MOSFET technology. It is design with robust metal housing in module form offers several mounting options. It offers stable speed behaviour when set value and disturbance variable change, fast current controller. The input voltage is set by external potentiometer or external set value voltage.
- Protected against over current, overheating and short-circuit of motor cable
Applications
Industrial
Technical Specifications
Control / Drive Type
4-Quadrant Controller
Output Current Max
10A
Supply Voltage Min
12VDC
Product Range
ADS 50/10
Compatible Motor Type
Permanent Magnet Motors
Output Current Max
10A
Supply Voltage Max
50VDC
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
