Print Page
VD90.5108
Solder Pellets, for BGA Reballing, 0.4 mm, 220 C, 12.5 g RoHS Compliant: Yes
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMARTIN SMT
Manufacturer Part NoVD90.5108
Newark Part No.06X9697
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
Melting Temperature220°C
Diameter0.4mm
Weight - Metric12.5g
Weight - Imperial0.441oz
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
Diameter
0.4mm
Weight - Imperial
0.441oz
SVHC
No SVHC (15-Jun-2015)
Melting Temperature
220°C
Weight - Metric
12.5g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate