Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No665-997-04-50
Newark Part No.52M7727
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $40.30 |
| 25+ | $39.38 |
| 50+ | $37.17 |
| 100+ | $33.49 |
| 250+ | $31.10 |
Price for:Each
Minimum: 10
Multiple: 10
$403.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No665-997-04-50
Newark Part No.52M7727
Technical Datasheet
LED ColorCool White
Operating Voltage3.4VDC
Mounting Hole Dia8.5mm
Forward Current If20mA
Luminous Intensity14cd
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 665-997-04-50 is a cool white panel-mount LED Indicator made of marine grade hard anodised aluminium black body with unique PTFE mounting/panel seal. The sealing can withstand extreme pressure and it is ideal for marine and high vibration applications.
- Coloured diffused lens
- Internal potting
- Unique hexagonal bezel aids mounting to panel
- Diffused lens gives wide viewing angle
- Rapid installation
- Suitable for status panel indication
- Outstanding reliability
- Vandal-resistant
- -40 to 75°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Cool White
Mounting Hole Dia
8.5mm
Luminous Intensity
14cd
Product Range
-
Operating Voltage
3.4VDC
Forward Current If
20mA
IP / NEMA Rating
IP68
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate