Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No662-309-04
Newark Part No.99K0211
Product RangeMarl - 662
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.190 |
| 5+ | $34.650 |
| 10+ | $33.640 |
| 25+ | $32.970 |
| 50+ | $31.370 |
| 100+ | $28.180 |
| 250+ | $25.220 |
Price for:Each
Minimum: 1
Multiple: 1
$38.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No662-309-04
Newark Part No.99K0211
Product RangeMarl - 662
Technical Datasheet
LED ColorYellow
Operating Voltage2.1VDC
Mounting Hole Dia6.35mm
Forward Current If20mA
Luminous Intensity30mcd
IP / NEMA RatingIP67
Product RangeMarl - 662
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 662-309-04 is a yellow panel-mount Professional LED Indicator made of black anodised aluminium housing.
- Unique hexagonal bezel aids mounting
- Colour diffused lens
- Wide viewing angle
- -30 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
6.35mm
Luminous Intensity
30mcd
Product Range
Marl - 662
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate