Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No651-105-23
Newark Part No.99H8400
Product Range651 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $55.310 |
| 25+ | $54.220 |
| 50+ | $51.590 |
| 100+ | $46.340 |
| 250+ | $41.490 |
Price for:Each
Minimum: 10
Multiple: 10
$553.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No651-105-23
Newark Part No.99H8400
Product Range651 Series
Technical Datasheet
LED ColorRed
Operating Voltage28VDC
Mounting Hole Dia12.7mm
Forward Current If20mA
Luminous Intensity100mcd
IP / NEMA RatingIP67
Product Range651 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
100mcd
Product Range
651 Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate