Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No534-532-63
Newark Part No.79M5337
Product Range534 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $47.220 |
| 25+ | $46.280 |
| 50+ | $44.040 |
| 100+ | $39.550 |
| 250+ | $35.410 |
Price for:Each
Minimum: 10
Multiple: 10
$472.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No534-532-63
Newark Part No.79M5337
Product Range534 Series
Technical Datasheet
LED ColorGreen
Operating Voltage28V
Mounting Hole Dia8.1mm
Forward Current If16mA
Luminous Intensity23cd
IP / NEMA RatingIP67
Product Range534 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 534-532-63 is a green panel-mount LED Indicator made of stainless steel housing. It is suitable for harsh environments, AC or low voltage DC in any orientation, status panel indication and also suitable for external applications.
- Coloured diffused lens gives wide viewing angle
- Internal potting
- Bipolar circuitry
- Outstanding reliability
- Vandal-resistant
- -40 to 75° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
8.1mm
Luminous Intensity
23cd
Product Range
534 Series
Operating Voltage
28V
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
