Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No514-102-21
Newark Part No.68K1223
Product Range514 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $42.420 |
| 25+ | $41.460 |
| 50+ | $39.130 |
| 100+ | $35.260 |
| 250+ | $32.740 |
Price for:Each
Minimum: 10
Multiple: 10
$424.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No514-102-21
Newark Part No.68K1223
Product Range514 Series
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia12.7mm
Forward Current If20mA
Luminous Intensity450mcd
IP / NEMA RatingIP67
Product Range514 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 514-102-21 is a red panel-mount LED Indicator made of robust bright nickel-plated brass housing. The internal reverse protection diode fitted as standard. It is suitable for high vibration applications.
- Standard intensity
- Raised profile styling
- Colour diffused lens
- -40 to 80° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
450mcd
Product Range
514 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate