Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No508-997-23
Newark Part No.32M1457
Product Range508 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $43.120 |
| 25+ | $42.260 |
| 50+ | $40.220 |
| 100+ | $36.120 |
| 250+ | $32.340 |
Price for:Each
Minimum: 10
Multiple: 10
$431.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No508-997-23
Newark Part No.32M1457
Product Range508 Series
Technical Datasheet
LED ColorCool White
Operating Voltage28VDC
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity14cd
IP / NEMA RatingIP67
Product Range508 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Cool White
Mounting Hole Dia
8.1mm
Luminous Intensity
14cd
Product Range
508 Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate