Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No225-993-23
Newark Part No.31M0676
Product Range225 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $101.860 |
| 25+ | $98.920 |
| 50+ | $94.030 |
| 100+ | $84.720 |
| 250+ | $78.360 |
Price for:Each
Minimum: 20
Multiple: 10
$2,037.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No225-993-23
Newark Part No.31M0676
Product Range225 Series
Technical Datasheet
Lamp Base Type-
LED ColorWarm White
Bulb Size16.5mm
Power Rating225mW
Wavelength Typ-
Luminous Intensity9200mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating20mA
Product Range225 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
-
Bulb Size
16.5mm
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Warm White
Power Rating
225mW
Luminous Intensity
9200mcd
Supply Voltage
28V
Product Range
225 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate